
SEK471M035ST | |
|---|---|
DigiKey Part Number | 338-1724-ND |
Manufacturer | |
Manufacturer Product Number | SEK471M035ST |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.74500 | $57.45 |
| 50 | $4.68800 | $234.40 |
| 100 | $4.35520 | $435.52 |
| 500 | $4.15636 | $2,078.18 |
| 1,000 | $3.60409 | $3,604.09 |
| 2,500 | $3.45689 | $8,642.23 |
| Unit Price without GST: | $8.30000 |
|---|---|
| Unit Price with GST: | $9.13000 |

