Similar

SEK221M050ST | |
|---|---|
DigiKey Part Number | 338-1720-ND |
Manufacturer | |
Manufacturer Product Number | SEK221M050ST |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 720mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG221 | Panasonic Industry | 4,587 | P5572-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.41000 | $7.41 |
| 10 | $5.09200 | $50.92 |
| 50 | $4.13100 | $206.55 |
| 200 | $3.57680 | $715.36 |
| 600 | $3.26250 | $1,957.50 |
| 1,000 | $3.14505 | $3,145.05 |
| 2,600 | $2.96428 | $7,707.13 |
| 5,000 | $2.86599 | $14,329.95 |
| Unit Price without GST: | $7.41000 |
|---|---|
| Unit Price with GST: | $8.15100 |


