Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC12FA470G-F | |
|---|---|
DigiKey Part Number | MC12FA470G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA470G-F |
Description | CAP MICA 47PF 2% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC12FA470G-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.24690 | $1,874.07 |
| Unit Price without GST: | $6.24690 |
|---|---|
| Unit Price with GST: | $6.87159 |


