Parametric Equivalent




MC12FA470F-F | |
|---|---|
DigiKey Part Number | MC12FA470F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA470F-F |
Description | CAP MICA 47PF 1% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.42000 | $13.42 |
| 10 | $10.10400 | $101.04 |
| 50 | $8.77860 | $438.93 |
| 100 | $8.36840 | $836.84 |
| 500 | $7.67402 | $3,837.01 |
| 1,000 | $7.45880 | $7,458.80 |
| Unit Price without GST: | $13.42000 |
|---|---|
| Unit Price with GST: | $14.76200 |


