381LX271M180H012 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.69958
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.83878
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.07515
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.07845
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.45070
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $7.46000
Datasheet

Upgrade


TDK
In Stock: 337
Unit Price: $8.03000
Datasheet

Upgrade


TDK
In Stock: 273
Unit Price: $7.34000
Datasheet

Upgrade


Nichicon
In Stock: 284
Unit Price: $5.80000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.31608
Datasheet
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX271M180H012

DigiKey Part Number
381LX271M180H012-ND
Manufacturer
Manufacturer Product Number
381LX271M180H012
Description
CAP ALUM 270UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,000$2.33830$7,014.90
Unit Price without GST:$2.33830
Unit Price with GST:$2.57213