
227SML035MD10 | |
|---|---|
DigiKey Part Number | 1572-1404-2-ND - Tape & Reel (TR) 1572-1404-1-ND - Cut Tape (CT) 1572-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227SML035MD10 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.16500 | $11.65 |
| 50 | $0.89220 | $44.61 |
| 100 | $0.80740 | $80.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65652 | $328.26 |
| 1,000 | $0.60955 | $609.55 |
| 1,500 | $0.58584 | $878.76 |
| 2,500 | $0.55940 | $1,398.50 |
| 3,500 | $0.54385 | $1,903.47 |
| 5,000 | $0.52885 | $2,644.25 |
| 6,000 | $0.52171 | $3,130.26 |
| 12,000 | $0.49756 | $5,970.72 |
| 12,500 | $0.49627 | $6,203.38 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

