
24008 | |
|---|---|
DigiKey Part Number | F8541-ND |
Manufacturer | |
Manufacturer Product Number | 24008 |
Description | RELAY GEN PURPOSE SPST 120A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | - | |
Coil Current | 827.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 29 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.54000 | $82.54 |
| 5 | $76.18000 | $380.90 |
| 40 | $64.80675 | $2,592.27 |
| 80 | $60.07088 | $4,805.67 |
| 120 | $58.20167 | $6,984.20 |
| Unit Price without GST: | $82.54000 |
|---|---|
| Unit Price with GST: | $90.79400 |


