
24063-08 | |
|---|---|
DigiKey Part Number | F8554-ND |
Manufacturer | |
Manufacturer Product Number | 24063-08 |
Description | RELAY GEN PURPOSE SPST 85A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24063-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Coil Current | 338 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 71 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.31000 | $140.31 |
| 5 | $116.36800 | $581.84 |
| 10 | $107.32100 | $1,073.21 |
| 50 | $88.79400 | $4,439.70 |
| 100 | $81.76140 | $8,176.14 |
| Unit Price without GST: | $140.31000 |
|---|---|
| Unit Price with GST: | $154.34100 |

