
CSAB1040A-680M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-680MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-680MCT-ND - Cut Tape (CT) 4044-CSAB1040A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-680M |
Description | FIXED IND 68UH 2.6A 195 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 2.6 A 195mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.93300 | $9.33 |
| 100 | $0.76750 | $76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.64326 | $514.61 |
| 1,600 | $0.60657 | $970.51 |
| 2,400 | $0.58610 | $1,406.64 |
| 4,000 | $0.56133 | $2,245.32 |
| 5,600 | $0.54559 | $3,055.30 |
| 8,000 | $0.52942 | $4,235.36 |
| 20,000 | $0.51688 | $10,337.60 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

