New at DigiKey
HDMI HDMI 2.0 Receptacle Connector Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-24-J/HDMI2/213/SX-43-401

DigiKey Part Number
6169-LP-24-J/HDMI2/213/SX-43-401-ND
Manufacturer
Manufacturer Product Number
LP-24-J/HDMI2/213/SX-43-401
Description
LP24 HDMI CONN RCPT
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector Position Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cnlinko
Series
*
Packaging
Case
Part Status
Active
Connector Type
HDMI
Gender
Receptacle
Specifications
HDMI 2.0
Mounting Type
Panel Mount
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 85°C
Shielding
Unshielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of $509.78 or more for products shipped by Cnlinko
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$25.86000$25.86
10$21.98200$219.82
25$20.94520$523.63
50$19.90840$995.42
100$18.87180$1,887.18
250$17.57960$4,394.90
500$16.54300$8,271.50
1,000$15.52060$15,520.60
Unit Price without GST:$25.86000
Unit Price with GST:$28.44600