
LP-24-C04PE-01-001/LP-24-J04SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-24-C04PE-01-001/LP-24-J04SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-C04PE-01-001/LP-24-J04SX-03-401 |
Description | LP24 4P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 25A | |
Cable Opening | 0.417" ~ 0.539" (10.60mm ~ 13.69mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.33000 | $46.33 |
| 10 | $39.38200 | $393.82 |
| 25 | $37.52000 | $938.00 |
| 50 | $35.67200 | $1,783.60 |
| 100 | $33.82400 | $3,382.40 |
| 250 | $31.50000 | $7,875.00 |
| 500 | $29.65200 | $14,826.00 |
| 1,000 | $27.79000 | $27,790.00 |
| Unit Price without GST: | $46.33000 |
|---|---|
| Unit Price with GST: | $50.96300 |


