New at DigiKey
10 (Data) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-24-C10PE-01-001/LP-24-J10SX-03-401

DigiKey Part Number
6169-LP-24-C10PE-01-001/LP-24-J10SX-03-401-ND
Manufacturer
Manufacturer Product Number
LP-24-C10PE-01-001/LP-24-J10SX-03-401
Description
LP24 10P CONN PLUG RCPT SOLDER
Customer Reference
Detailed Description
10 (Data) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
10 (Data)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-On
Primary Material
Composite
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
10A
Cable Opening
0.417" ~ 0.539" (10.60mm ~ 13.69mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of $502.60 or more for products shipped by Cnlinko
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$44.14000$44.14
10$37.52000$375.20
25$35.75600$893.90
50$33.99200$1,699.60
100$32.22800$3,222.80
250$30.01600$7,504.00
500$28.25200$14,126.00
1,000$26.48800$26,488.00
Unit Price without GST:$44.14000
Unit Price with GST:$48.55400