New at DigiKey
4 (Power) Position Circular Connector Plug and Receptacle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-20-J04PE-03-001A/DH-20-C04SX-03-401A

DigiKey Part Number
6169-DH-20-J04PE-03-001A/DH-20-C04SX-03-401A-ND
Manufacturer
Manufacturer Product Number
DH-20-J04PE-03-001A/DH-20-C04SX-03-401A
Description
DH20 4P FEMALE PLUG MALE SOCKET
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug and Receptacle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet
Primary Material
Metal
Shell Material
Zinc Alloy
Contact Finish - Mating
Copper Alloy
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500V
Cable Opening
0.315" ~ 0.472" (8.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of $502.60 or more for products shipped by Cnlinko
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$42.97000$42.97
10$36.52600$365.26
25$34.80400$870.10
50$33.08200$1,654.10
100$31.36000$3,136.00
250$29.21800$7,304.50
500$27.49600$13,748.00
1,000$25.77400$25,774.00
Unit Price without GST:$42.97000
Unit Price with GST:$47.26700