
LP-12-C05PE-02-001/LP-12-J05PP-02-001 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C05PE-02-001/LP-12-J05PP-02-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C05PE-02-001/LP-12-J05PP-02-001 |
Description | LP12 5P Plug Mating Target |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Data) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.47000 | $25.47 |
| 10 | $21.64400 | $216.44 |
| 25 | $20.62200 | $515.55 |
| 50 | $19.61400 | $980.70 |
| 100 | $18.59200 | $1,859.20 |
| 250 | $17.31800 | $4,329.50 |
| 500 | $16.29600 | $8,148.00 |
| 1,000 | $15.27400 | $15,274.00 |
| Unit Price without GST: | $25.47000 |
|---|---|
| Unit Price with GST: | $28.01700 |



