
LP-12-C04PE-02-001/LP-12-J04PP-02-001 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C04PE-02-001/LP-12-J04PP-02-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C04PE-02-001/LP-12-J04PP-02-001 |
Description | LP12 4P Plug Mating Target |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.77000 | $24.77 |
| 10 | $21.05600 | $210.56 |
| 25 | $20.06200 | $501.55 |
| 50 | $19.06800 | $953.40 |
| 100 | $18.07400 | $1,807.40 |
| 250 | $16.84200 | $4,210.50 |
| 500 | $15.84800 | $7,924.00 |
| 1,000 | $14.85400 | $14,854.00 |
| Unit Price without GST: | $24.77000 |
|---|---|
| Unit Price with GST: | $27.24700 |



