New at DigiKey
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-20-C03PE-03-001A/BD-20-J03SX-03-401A

DigiKey Part Number
6169-BD-20-C03PE-03-001A/BD-20-J03SX-03-401A-ND
Manufacturer
Manufacturer Product Number
BD-20-C03PE-03-001A/BD-20-J03SX-03-401A
Description
BD20 3P CONN All Metal Solder
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-On
Primary Material
Metal
Shell Material
Zinc Alloy
Contact Finish - Mating
Copper Alloy
Color
Black, Silver
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of $502.60 or more for products shipped by Cnlinko
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$41.76000$41.76
10$35.50400$355.04
25$33.82400$845.60
50$32.15800$1,607.90
100$30.49200$3,049.20
250$28.39200$7,098.00
500$26.72600$13,363.00
1,000$25.06000$25,060.00
Unit Price without GST:$41.76000
Unit Price with GST:$45.93600