
BD-20-C03PE-02-001A/BD-20-J03SX-02-401A | |
|---|---|
DigiKey Part Number | 6169-BD-20-C03PE-02-001A/BD-20-J03SX-02-401A-ND |
Manufacturer | |
Manufacturer Product Number | BD-20-C03PE-02-001A/BD-20-J03SX-02-401A |
Description | BD20 3P CONN All Plastic Solder |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.30000 | $34.30 |
| 10 | $29.16200 | $291.62 |
| 25 | $27.79000 | $694.75 |
| 50 | $26.41800 | $1,320.90 |
| 100 | $25.04600 | $2,504.60 |
| 250 | $23.32400 | $5,831.00 |
| 500 | $21.95200 | $10,976.00 |
| 1,000 | $20.58000 | $20,580.00 |
| Unit Price without GST: | $34.30000 |
|---|---|
| Unit Price with GST: | $37.73000 |


