3060-16350G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $43.97920
Image for 3060-16350G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-16350G

DigiKey Part Number
1175-3060-16350G-ND
Manufacturer
Manufacturer Product Number
3060-16350G
Description
CONN FERRULE 2 AWG BEIGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
2 AWG (35.00mm²)
Length - Overall
30.00mm
Length - Pin
16.00mm
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,000$0.28175$563.50
Unit Price without GST:$0.28175
Unit Price with GST:$0.30993