FII0216 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: $0.28175
Datasheet
Image for FII0216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII0216

DigiKey Part Number
1920-FII0216-ND
Manufacturer
Manufacturer Product Number
FII0216
Description
WIRE CONNECTOR, 2AWG/35.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
2 AWG (35.00mm²)
Length - Overall
30.00mm
Length - Pin
16.00mm
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$43.97920$2,198.96
Manufacturers Standard Package
Unit Price without GST:$43.97920
Unit Price with GST:$48.37712