New at DigiKey
Image for 1332-12-1-0100-001-1-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0100-001-1-S

DigiKey Part Number
1175-1332-12-1-0100-001-1-S-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0100-001-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.