Parametric Equivalent

EKHU421VSN651MR40S | |
|---|---|
DigiKey Part Number | 565-EKHU421VSN651MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU421VSN651MR40S |
Description | E-CAP SNAP-IN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8196 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.54000 | $22.54 |
| 10 | $16.49900 | $164.99 |
| 50 | $14.01240 | $700.62 |
| 200 | $12.58085 | $2,516.17 |
| 600 | $11.76990 | $7,061.94 |
| 1,000 | $11.49024 | $11,490.24 |
| Unit Price without GST: | $22.54000 |
|---|---|
| Unit Price with GST: | $24.79400 |

