New Product
Image for ELHU421VSN651MR40S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHU421VSN651MR40S

DigiKey Part Number
565-ELHU421VSN651MR40S-ND
Manufacturer
Manufacturer Product Number
ELHU421VSN651MR40S
Description
E-CAP SNAP-IN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
650 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.8196 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$23.81000$23.81
10$17.49300$174.93
50$14.88860$744.43
200$13.38955$2,677.91
600$12.54045$7,524.27
1,000$12.29554$12,295.54
Manufacturers Standard Package
Unit Price without GST:$23.81000
Unit Price with GST:$26.19100