CMSH1-80HE TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,190
Unit Price: $1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,200
Unit Price: $0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,715
Unit Price: $0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,571
Unit Price: $0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,167
Unit Price: $0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,747
Unit Price: $0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 191
Unit Price: $0.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,812
Unit Price: $0.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,337
Unit Price: $0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09898
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14379
Datasheet
New at DigiKey
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-80HE TR13 PBFREE

DigiKey Part Number
1514-CMSH1-80HETR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSH1-80HE TR13 PBFREE
Description
1A 80V SMD RECTIFIER-SCHOTTKY (>
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
116pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25417$1,270.85
10,000$0.23408$2,340.80
15,000$0.22385$3,357.75
25,000$0.21235$5,308.75
35,000$0.20612$7,214.20
Manufacturers Standard Package
Unit Price without GST:$0.25417
Unit Price with GST:$0.27959