


B170B-13-F | |
---|---|
DigiKey Part Number | B170B-FDITR-ND - Tape & Reel (TR) B170B-FDICT-ND - Cut Tape (CT) B170B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B170B-13-F |
Description | DIODE SCHOTTKY 70V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B170B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 70 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.45700 | $4.57 |
100 | $0.37250 | $37.25 |
500 | $0.28138 | $140.69 |
1,000 | $0.24087 | $240.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18875 | $566.25 |
6,000 | $0.18688 | $1,121.28 |
9,000 | $0.18051 | $1,624.59 |
15,000 | $0.17920 | $2,688.00 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.74800 |