CMLD2004S TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5,650
Unit Price: $1.48000
Datasheet
Diode Array 1 Pair Series Connection 240 V 200mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLD2004S TR PBFREE

DigiKey Part Number
1514-CMLD2004STRPBFREETR-ND - Tape & Reel (TR)
1514-CMLD2004STRPBFREECT-ND - Cut Tape (CT)
1514-CMLD2004STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLD2004S TR PBFREE
Description
DIODE ARRAY GP 240V 200MA SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.61000$1.61
10$0.96400$9.64
100$0.61170$61.17
500$0.46242$231.21
1,000$0.41807$418.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34754$1,042.62
6,000$0.33332$1,999.92
9,000$0.32469$2,922.21
15,000$0.29536$4,430.40
Manufacturers Standard Package
Unit Price without GST:$1.61000
Unit Price with GST:$1.77100