
CMLD2004DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLD2004DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLD2004DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMLD2004DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLD2004DO TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 200mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.60000 | $60.00 |
| 500 | $0.46242 | $231.21 |
| 1,000 | $0.41807 | $418.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36170 | $1,085.10 |
| 6,000 | $0.33332 | $1,999.92 |
| 9,000 | $0.31887 | $2,869.83 |
| 15,000 | $0.30262 | $4,539.30 |
| 21,000 | $0.29536 | $6,202.56 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

