Magnet Neodymium Iron Boron (NdFeB) 0.197" Dia x 0.118" H (5.00mm x 3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR503000

DigiKey Part Number
3667-UR503000-ND
Manufacturer
Manufacturer Product Number
UR503000
Description
MAGNET 0.197"D X 0.118"THICK CYL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.197" Dia x 0.118" H (5.00mm x 3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Nickel (Ni)
Grade
-
Gauss Strength
13700G
Size
0.197" Dia x 0.118" H (5.00mm x 3.00mm)
Operating Temperature
120°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
100$3.19550$319.55
Manufacturers Standard Package
Unit Price without GST:$3.19550
Unit Price with GST:$3.51505