
SGT9654302 | |
|---|---|
DigiKey Part Number | 3667-SGT9654302-ND |
Manufacturer | |
Manufacturer Product Number | SGT9654302 |
Description | SSR RELAY 3PST-NO 50A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $332.93000 | $332.93 |
| Unit Price without GST: | $332.93000 |
|---|---|
| Unit Price with GST: | $366.22300 |

