Parametric Equivalent
Parametric Equivalent

AF1-B0-26-628-232-D | |
|---|---|
DigiKey Part Number | 432-AF1-B0-26-628-232-D-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-26-628-232-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 28A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 28A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1-B0-26-628-532-D | Carling Technologies | 0 | 432-AF1-B0-26-628-532-D-ND | $52.12800 | Parametric Equivalent |
| AF1-B2-12-628-433-D | Carling Technologies | 0 | 432-AF1-B2-12-628-433-D-ND | $61.27700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $52.12800 | $521.28 |
| Unit Price without GST: | $52.12800 |
|---|---|
| Unit Price with GST: | $57.34080 |

