
AF1-B2-12-628-433-D | |
|---|---|
DigiKey Part Number | 432-AF1-B2-12-628-433-D-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B2-12-628-433-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 28A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 28A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $61.27700 | $612.77 |
| Unit Price without GST: | $61.27700 |
|---|---|
| Unit Price with GST: | $67.40470 |

