


AC-433 | |
|---|---|
DigiKey Part Number | AC-433-ND |
Manufacturer | |
Manufacturer Product Number | AC-433 |
Description | CHASSIS ALUM NATURAL 17"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 6.000" W (431.80mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 6.000" W (431.80mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 102in² (658cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.06000 | $50.06 |
| Unit Price without GST: | $50.06000 |
|---|---|
| Unit Price with GST: | $55.06600 |


