


BPA-1515 | |
|---|---|
DigiKey Part Number | BPA-1515-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1515 |
Description | PLATE ALUMINUM BOTTOM 6" X 17" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 16.812" L x 5.812" W x 0.156" H (427.02mm x 147.62mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 16.812" L x 5.812" W x 0.156" H (427.02mm x 147.62mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.90000 | $18.90 |
| Unit Price without GST: | $18.90000 |
|---|---|
| Unit Price with GST: | $20.79000 |


