THT-47-717-10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 0
Unit Price: $943.47000
Datasheet
Die Cut Polyimide White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyimide White
THT-47-728-10
THT-103-727-10

THT-47-717-10

DigiKey Part Number
2267-THT-47-717-10-ND
Manufacturer
Manufacturer Product Number
THT-47-717-10
Description
LABEL, 0.2 IN H X 0.65 IN W
Customer Reference
Detailed Description
Die Cut Polyimide White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BBP®81, BRADY IP® Series, PR Plus Label Printer, R6000
Applications
Electronic Labeling
Color - Background
White
Length
0.650" (16.51mm)
Width
0.200" (5.08mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyimide
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes