
THT-47-767-10 | |
|---|---|
DigiKey Part Number | 2267-THT-47-767-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-47-767-10 |
Description | ELECTROSTATIC DISSIPATIVE 2 MIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6306, R6306 | |
Applications | Component | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $943.47000 | $943.47 |
| Unit Price without GST: | $943.47000 |
|---|---|
| Unit Price with GST: | $1,037.81700 |

