PTL-10-423 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 31
Unit Price: $159.66000
Datasheet
Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL-10-423

DigiKey Part Number
2267-PTL-10-423-ND
Manufacturer
Manufacturer Product Number
PTL-10-423
Description
LABEL 0.25"HX0.75"W WH 1=750PCS
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BMP®61 Labeling System, BMP®71 Label Printer, M611 Brady Printer™, TLS 2200®, TLS-PC LINK™ Thermal Labeling System
Applications
General
Color - Background
White
Length
0.250" (6.35mm)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes