



M6-10-423 | |
|---|---|
DigiKey Part Number | 2267-M6-10-423-ND |
Manufacturer | |
Manufacturer Product Number | M6-10-423 |
Description | LABEL 0.25X0.75 POLY 1=750PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.75" W x 0.25" Dia (19.1mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.75" W x 0.25" Dia (19.1mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.41000 | $157.41 |
| Unit Price without GST: | $157.41000 |
|---|---|
| Unit Price with GST: | $173.15100 |

