Similar

PSPT-250-175-YL | |
|---|---|
DigiKey Part Number | 2267-PSPT-250-175-YL-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-250-175-YL |
Description | WIRE MARK SLV 16~10AWG 1=100PCS |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |


