



M6-250-175-342-YL | |
|---|---|
DigiKey Part Number | 2267-M6-250-175-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-175-342-YL |
Description | SLEEVE 0.25DIA YL 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.44" H (44.5mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.10000 | $291.10 |
| Unit Price without GST: | $291.10000 |
|---|---|
| Unit Price with GST: | $320.21000 |


