



M6-375-175-342-YL | |
|---|---|
DigiKey Part Number | 2267-M6-375-175-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-375-175-342-YL |
Description | SLEEVE .375DIA YL 1.75" RL/100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $430.21000 | $430.21 |
| Unit Price without GST: | $430.21000 |
|---|---|
| Unit Price with GST: | $473.23100 |


