
SRU6013-1R5Y | |
|---|---|
DigiKey Part Number | SRU6013-1R5YTR-ND - Tape & Reel (TR) SRU6013-1R5YCT-ND - Cut Tape (CT) SRU6013-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6013-1R5Y |
Description | FIXED IND 1.5UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6013-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.97300 | $9.73 |
| 100 | $0.80070 | $80.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65856 | $658.56 |
| 2,000 | $0.62102 | $1,242.04 |
| 3,000 | $0.60007 | $1,800.21 |
| 5,000 | $0.57472 | $2,873.60 |
| 7,000 | $0.55862 | $3,910.34 |
| 10,000 | $0.54206 | $5,420.60 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

