33 µH Shielded Drum Core, Wirewound Inductor 800 mA 203mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5028-330Y

DigiKey Part Number
118-SRU5028-330YTR-ND - Tape & Reel (TR)
118-SRU5028-330YCT-ND - Cut Tape (CT)
118-SRU5028-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5028-330Y
Description
FIXED IND 33UH 800MA 203 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 800 mA 203mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5028-330Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
203mOhm
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,690
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.88500$8.85
100$0.72840$72.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.62567$375.40
1,200$0.58996$707.95
1,800$0.57004$1,026.07
3,000$0.54592$1,637.76
4,200$0.53061$2,228.56
6,000$0.51486$3,089.16
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800