
SRU5018-220Y | |
|---|---|
DigiKey Part Number | SRU5018-220YTR-ND - Tape & Reel (TR) SRU5018-220YCT-ND - Cut Tape (CT) SRU5018-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-220Y |
Description | FIXED IND 22UH 680MA 160 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 680 mA 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.65560 | $65.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53915 | $539.15 |
| 2,000 | $0.50840 | $1,016.80 |
| 3,000 | $0.49124 | $1,473.72 |
| 5,000 | $0.47048 | $2,352.40 |
| 7,000 | $0.45729 | $3,201.03 |
| 10,000 | $0.44373 | $4,437.30 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |

