
SRR7045-270M | |
|---|---|
DigiKey Part Number | SRR7045-270MTR-ND - Tape & Reel (TR) SRR7045-270MCT-ND - Cut Tape (CT) SRR7045-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-270M |
Description | FIXED IND 27UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.8 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.82300 | $8.23 |
| 100 | $0.67650 | $67.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55637 | $556.37 |
| 2,000 | $0.52464 | $1,049.28 |
| 3,000 | $0.50694 | $1,520.82 |
| 5,000 | $0.48551 | $2,427.55 |
| 7,000 | $0.47191 | $3,303.37 |
| 10,000 | $0.45791 | $4,579.10 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

