10 µH Shielded Wirewound Inductor 3.5 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6838A-100M

DigiKey Part Number
118-SRR6838A-100MTR-ND - Tape & Reel (TR)
118-SRR6838A-100MCT-ND - Cut Tape (CT)
118-SRR6838A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6838A-100M
Description
FIXED IND 10UH 3.5A 50 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3.5 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.72A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.40300$14.03
25$1.29720$32.43
50$1.22300$61.15
100$1.15320$115.32
250$1.06688$266.72
500$1.00596$502.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94859$948.59
2,000$0.89456$1,789.12
3,000$0.86442$2,593.26
5,000$0.82794$4,139.70
7,000$0.80478$5,633.46
10,000$0.78095$7,809.50
Manufacturers Standard Package
Unit Price without GST:$1.70000
Unit Price with GST:$1.87000