
SRR6028-471Y | |
|---|---|
DigiKey Part Number | SRR6028-471YTR-ND - Tape & Reel (TR) SRR6028-471YCT-ND - Cut Tape (CT) SRR6028-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-471Y |
Description | FIXED IND 470UH 270MA 2.1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 270 mA 2.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-471Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.82300 | $8.23 |
| 100 | $0.67650 | $67.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.59008 | $295.04 |
| 1,000 | $0.55637 | $556.37 |
| 1,500 | $0.53757 | $806.36 |
| 2,500 | $0.51482 | $1,287.05 |
| 3,500 | $0.50037 | $1,751.29 |
| 5,000 | $0.48551 | $2,427.55 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

