SRR5028-471Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.78660
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-471Y

DigiKey Part Number
SRR5028-471YTR-ND - Tape & Reel (TR)
SRR5028-471YCT-ND - Cut Tape (CT)
SRR5028-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-471Y
Description
FIXED IND 470UH 300MA 2.5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-471Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
230mA
Shielding
Shielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.80600$8.06
100$0.66340$66.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.58973$235.89
800$0.55604$444.83
1,200$0.53725$644.70
2,000$0.51450$1,029.00
2,800$0.50004$1,400.11
4,000$0.48519$1,940.76
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700