
SRR5028-221Y | |
|---|---|
DigiKey Part Number | SRR5028-221YTR-ND - Tape & Reel (TR) SRR5028-221YCT-ND - Cut Tape (CT) SRR5028-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-221Y |
Description | FIXED IND 220UH 300MA 1.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-221Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 7 @ 796kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.80600 | $8.06 |
| 100 | $0.66340 | $66.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.58973 | $235.89 |
| 800 | $0.55604 | $444.83 |
| 1,200 | $0.53725 | $644.70 |
| 2,000 | $0.51450 | $1,029.00 |
| 2,800 | $0.50004 | $1,400.11 |
| 4,000 | $0.48519 | $1,940.76 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |


