


SRR4818A-2R2Y | |
|---|---|
DigiKey Part Number | SRR4818A-2R2YTR-ND - Tape & Reel (TR) SRR4818A-2R2YCT-ND - Cut Tape (CT) SRR4818A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-2R2Y |
Description | FIXED IND 2.2UH 3.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.91900 | $9.19 |
| 100 | $0.75570 | $75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.63338 | $506.70 |
| 1,600 | $0.59726 | $955.62 |
| 2,400 | $0.57711 | $1,385.06 |
| 4,000 | $0.55271 | $2,210.84 |
| 5,600 | $0.53722 | $3,008.43 |
| 8,000 | $0.52129 | $4,170.32 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

