
SRR4011-470YL | |
|---|---|
DigiKey Part Number | SRR4011-470YLTR-ND - Tape & Reel (TR) SRR4011-470YLCT-ND - Cut Tape (CT) SRR4011-470YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-470YL |
Description | FIXED IND 47UH 480MA 1.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-470YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.83300 | $8.33 |
| 100 | $0.68430 | $68.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.55418 | $665.02 |
| 2,400 | $0.52259 | $1,254.22 |
| 3,600 | $0.50497 | $1,817.89 |
| 6,000 | $0.48363 | $2,901.78 |
| 8,400 | $0.47008 | $3,948.67 |
| 12,000 | $0.45615 | $5,473.80 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

