
SRR1806-150M | |
|---|---|
DigiKey Part Number | 118-SRR1806-150MTR-ND - Tape & Reel (TR) 118-SRR1806-150MCT-ND - Cut Tape (CT) 118-SRR1806-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-150M |
Description | FIXED IND 15UH 3.6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 39mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm | |
Q @ Freq | 53 @ 2.52MHz | |
Frequency - Self Resonant | 17.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.27400 | $12.74 |
| 100 | $1.04810 | $104.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.96960 | $242.40 |
| 500 | $0.91426 | $457.13 |
| 750 | $0.88339 | $662.54 |
| 1,250 | $0.84597 | $1,057.46 |
| 1,750 | $0.82222 | $1,438.88 |
| 2,500 | $0.79780 | $1,994.50 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |


